
105455-0101 BULK
USB Connectors USB TYPE C REC RA SMT AU
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | USB Connectors | |
| Product | USB Type C Connectors | |
| Termination Style | SMD/SMT | |
| Packaging | Ammo Pack | |
| Product Type | USB Connectors | |
| Series | 105455 | |
| Subcategory | USB Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,080In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Ammo Pack
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.40 | $7.20 | |
| $2.04 | $20.40 | |
| $1.91 | $47.75 | |
| $1.82 | $91.00 | |
| $1.73 | $173.00 | |
| $1.62 | $405.00 | |
| $1.54 | $770.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.