Reference Only
1054180314
Headers & Wire Housings Mega-fit M Tml 15'G 14/16AWG Plt
Datasheet
1054180314 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Accessories | |
| Type | Terminal | |
| Termination Style | Crimp | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Gold | |
| Series | 105417 | |
| Tradename | Mega-Fit | |
| Wire Gauge | 16 AWG to 14 AWG | |
| Packaging | Reel | |
| Accessory Type | Terminal | |
| Contact Material | Copper Alloy | |
| Contact Type | Male | |
| Current Rating | 25 A | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 600 VAC/DC | |
| Part # Aliases | 1054180314 01054180314 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536904000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
6,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.39397 | $1,181.91 | |
| $0.39397 | $3,545.73 | |
| $0.39397 | $10,637.19 | |
| $0.39397 | $21,274.38 | |
| $0.39397 | $42,548.76 |
Need more?
Associated Parts

Crimpers / Crimping Tools HAND TOOL for Mega-Fit 16AWG

Crimpers / Crimping Tools HAND CRIMP TOOL for Mega-Fit 14AWG

Bench Top Tools FINEADJUST APPLICATOR

Bench Top Tools FINEADJUST APPLICATOR

Extraction, Removal & Insertion Tools Extract Tool MegaFit Term 14-16AWG
My Notes
Sign into see notes.