Reference Only
1054170334
Headers & Wire Housings MEGA-FIT 14-16AWG TERM MA SN
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Accessories | |
| Type | Terminal | |
| Termination Style | Crimp | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Tin | |
| Series | 105417 | |
| Tradename | Mega-Fit | |
| Wire Gauge | 16 AWG to 14 AWG | |
| Packaging | Reel | |
| Contact Material | Tin | |
| Current Rating | 25 A | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 600 VAC/DC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 18,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.153 | $2,754.00 | |
| $0.15 | $6,750.00 | |
| $0.148 | $15,984.00 | |
| $0.146 | $30,222.00 | |
| $0.143 | $72,072.00 |
Need more?
Available Regional Inventory
18,000 available now at ttieurope.com
Associated Parts

Crimpers / Crimping Tools HAND TOOL for Mega-Fit 16AWG

Crimpers / Crimping Tools HAND CRIMP TOOL for Mega-Fit 14AWG

Bench Top Tools FINEADJUST APPLICATOR

Bench Top Tools FINEADJUST APPLICATOR

Extraction, Removal & Insertion Tools Extract Tool MegaFit Term 14-16AWG
Sign in to add projects and notes