Reference Only
1054170333
Headers & Wire Housings Mega-fit M Tml Pre-Tin 12AWG
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Accessories | |
| Type | Terminal | |
| Termination Style | Crimp | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Tin | |
| Series | 105417 | |
| Tradename | Mega-Fit | |
| Wire Gauge | 12 AWG | |
| Packaging | Reel | |
| Accessory Type | Terminal | |
| Contact Material | Tin | |
| Contact Type | Male | |
| Current Rating | 25 A | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 600 VAC/DC | |
| Part # Aliases | 1054170333 01054170333 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 18,000 / Multiples: 9,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.118 | $2,124.00 | |
| $0.104 | $4,680.00 | |
| $0.10 | $10,800.00 | |
| $0.098 | $20,286.00 | |
| $0.097 | $48,888.00 |
Need more?
Associated Parts

Bench Top Tools FineAdjust Appl for Mega-Fit M / F Term 16+16 AWG (UL 1007 / UL 1061) Wire

Crimpers / Crimping Tools Hand Crimp Tool for Mega-Fit Male and Female Crimp Terminals 12 AWG Wire

Extraction, Removal & Insertion Tools Extract Tool MegaFit Term 14-16AWG
My Notes
Sign into see notes.