
105417-0334 BULK
Headers & Wire Housings MEGA-FIT 14-16AWG TERM MA SN
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Accessories | |
| Type | Terminal | |
| Termination Style | Crimp | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Tin | |
| Series | 105417 | |
| Tradename | Mega-Fit | |
| Wire Gauge | 16 AWG to 14 AWG | |
| Packaging | Bulk | |
| Contact Material | Tin | |
| Current Rating | 25 A | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 600 VAC/DC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,550In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 150 / Multiples: 150)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.215 | $32.25 | |
| $0.166 | $498.00 | |
| $0.146 | $876.00 | |
| $0.145 | $1,305.00 | |
| $0.143 | $1,716.00 | |
| $0.142 | $2,556.00 | |
| $0.14 | $5,880.00 | |
| $0.139 | $14,178.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes