Reference Only
1054150008
Headers & Wire Housings Mega-Fit Terminal Pos. Assurance (TPA) Retainer, 8 Pos., 5.7mm Pit., UL 94V-0, Glow-Wire Capable, Natural
Datasheet
1054150008 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Accessories | |
| Number of Positions | 8 Position | |
| Number of Rows | 1 Row | |
| Series | 105415 | |
| Tradename | Mega-Fit | |
| Packaging | Each | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 1054150008 01054150008 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Decabromodiphenylethane (DBDPE) (84852-53-9) |
3,299In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 24 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.216 | $5.18 | |
| $0.176 | $8.80 | |
| $0.138 | $207.00 | |
| $0.123 | $295.20 | |
| $0.122 | $610.00 | |
| $0.119 | $999.60 | |
| $0.117 | $2,386.80 | |
| $0.116 | $4,732.80 |
Need more?
Sign in to add projects and notes