Reference Only
1054150007
Headers & Wire Housings Mega-Fit Terminal Pos. Assurance (TPA) Retainer, 7 Pos., 5.7mm Pit., UL 94V-0, Glow-Wire Capable, Natural
Datasheet
1054150007 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Accessories | |
| Number of Positions | 7 Position | |
| Number of Rows | 1 Row | |
| Series | 105415 | |
| Tradename | Mega-Fit | |
| Packaging | Each | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 1054150007 01054150007 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Decabromodiphenylethane (DBDPE) (84852-53-9) |
700In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 35 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.147 | $5.14 | |
| $0.123 | $61.50 | |
| $0.094 | $300.80 | |
| $0.086 | $688.00 | |
| $0.085 | $1,088.00 | |
| $0.085 | $1,768.00 | |
| $0.084 | $3,360.00 | |
| $0.083 | $8,366.40 |
Need more?
Sign in to add projects and notes