Reference Only
1054150006
Headers & Wire Housings Mega-Fit Terminal Pos. Assurance (TPA) Retainer, 6 Pos., 5.7mm Pit., UL 94V-0, Glow-Wire Capable, Natural
Datasheet
1054150006 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Accessories | |
| Number of Positions | 6 Position | |
| Number of Rows | 1 Row | |
| Series | 105415 | |
| Tradename | Mega-Fit | |
| Packaging | Each | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3,600In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.148 | $7.40 | |
| $0.123 | $123.00 | |
| $0.114 | $410.40 | |
| $0.112 | $604.80 | |
| $0.105 | $945.00 | |
| $0.103 | $2,224.80 | |
| $0.102 | $4,222.80 | |
| $0.101 | $10,180.80 |
Need more?
Sign in to add projects and notes