Reference Only

1054150005

Headers & Wire Housings Mega-fit TPA 5Ckt 94 V-0 Nat

Manufacturer:

Mfr Part:
1054150005

TTI Part:
105415-0005

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductAccessories
Number of Positions5 Position
Number of Rows1 Row
Series105415
TradenameMega-Fit
PackagingEach
Accessory TypeTerminal Position Assurance (TPA)
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Part # Aliases1054150005 01054150005

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538906000
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

Models

EDA / CAD Models

3,110In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 55 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.092$5.06
$0.084$193.20
$0.083$381.80
$0.083$1,145.40
$0.082$2,640.40
$0.081$5,030.10
$0.08$12,000.00
Need more?

My Notes

Sign into see notes.