Reference Only
1054150004
Headers & Wire Housings MEGA-FIT TPA 04P 94V-0
Datasheet
1054150004 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Accessories | |
| Number of Positions | 4 Position | |
| Number of Rows | 1 Row | |
| Series | 105415 | |
| Tradename | Mega-Fit | |
| Packaging | Each | |
| Accessory Type | Terminal Position Assurance (TPA) | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
5,651In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 60 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.084 | $5.04 | |
| $0.07 | $17.50 | |
| $0.069 | $69.00 | |
| $0.067 | $402.00 | |
| $0.065 | $780.00 | |
| $0.064 | $1,920.00 | |
| $0.062 | $3,720.00 | |
| $0.06 | $9,000.00 |
Need more?
My Notes
Sign into see notes.