Reference Only
1054150003
Headers & Wire Housings Mega-Fit Terminal Pos. Assurance (TPA) Retainer, 3 Pos., 5.7mm Pit., UL 94V-0, Glow-Wire Capable, Natural
Datasheet
1054150003 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Accessories | |
| Number of Positions | 3 Position | |
| Number of Rows | 1 Row | |
| Series | 105415 | |
| Tradename | Mega-Fit | |
| Packaging | Each | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 1054150003 01054150003 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Decabromodiphenylethane (DBDPE) (84852-53-9) |
3,800In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 200 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.122 | $24.40 | |
| $0.101 | $101.00 | |
| $0.087 | $609.00 | |
| $0.085 | $1,360.00 | |
| $0.082 | $3,280.00 |
Need more?
Sign in to add projects and notes