Reference Only
1054150002
Headers & Wire Housings Mega-fit TPA 2Ckt 94 V-0 Nat
Datasheet
1054150002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Accessories | |
| Number of Positions | 2 Position | |
| Number of Rows | 1 Row | |
| Series | 105415 | |
| Tradename | Mega-Fit | |
| Packaging | Each | |
| Accessory Type | Terminal Position Assurance (TPA) | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 1054150002 01054150002 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Decabromodiphenylethane (DBDPE) (84852-53-9) |
64,251In Stock
49,500 expected 15-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 40 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.125 | $5.00 | |
| $0.104 | $5.20 | |
| $0.088 | $8.80 | |
| $0.083 | $20.75 | |
| $0.082 | $41.00 | |
| $0.078 | $351.00 | |
| $0.078 | $702.00 | |
| $0.077 | $1,732.50 |
Need more?
My Notes
Sign into see notes.