Reference Only
1054150001
Headers & Wire Housings Mega-fit TPA 1Ckt 94 V-0 Nat
Datasheet
1054150001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Accessories | |
| Number of Positions | 1 Position | |
| Number of Rows | 1 Row | |
| Series | 105415 | |
| Tradename | Mega-Fit | |
| Packaging | Each | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 1054150001 01054150001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Decabromodiphenylethane (DBDPE) (84852-53-9) |
2,000In Stock
78,000 expected on from 02-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 250 / Multiples: 250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.091 | $22.75 | |
| $0.089 | $44.50 | |
| $0.087 | $87.00 | |
| $0.079 | $948.00 | |
| $0.077 | $2,310.00 | |
| $0.076 | $5,700.00 | |
| $0.074 | $11,100.00 | |
| $0.072 | $27,000.00 |
Need more?
Sign in to add projects and notes