Reference Only

1054110106

Headers & Wire Housings MEGA-FIT PLG 02X03P 94V-0 GLO

Manufacturer:

Mfr Part:
1054110106

TTI Part:
105411-0106

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductWire Housings
TypePlug Housing
Number of Positions6 Position
Pitch5.7 mm (0.224 in)
Number of Rows2 Row
Row Spacing5.7 mm (0.224 in)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Mounting AngleStraight
Contact GenderPin (Male)
Series105411
TradenameMega-Fit
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 120 C
PackagingBulk
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing GenderMale
Housing MaterialNylon
Latching TypeUnlatched
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538906000
TARIC8547200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

Models

EDA / CAD Models

104In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.00$5.00
Need more?

My Notes

Sign into see notes.