Reference Only

105325-1003

Headers & Wire Housings Nano-Fit Terminal Pos. Assurance (TPA) Retainer, 2.5mm Pit., 3 Pos., Black

Manufacturer:

Mfr Part:
1053251003

TTI Part:
105325-1003

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductAccessories
Number of Positions3 Position
Pitch2.5 mm (0.098 in)
Number of Rows1 Row
Series105325
TradenameNano-Fit
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 115 C
PackagingBulk
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing MaterialPolyamide (PA)
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Part # Aliases1053251003 01053251003

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538906000
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

13,950In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 150 / Multiples: 150)
Quantity Unit PriceExt. Price
$0.082$12.30
$0.069$372.60
$0.069$610.65
$0.068$1,795.20
$0.067$3,537.60
$0.067$7,075.20
Need more?
Sign in to add projects and notes