Reference Only

1053102104

Headers & Wire Housings Nano-Fit Vert. Header, TH, 2.5mm Pit., Dual Row, 4 Pos., w/ Kinked Pins, Tin (Sn) Pltg, Natural, Glow-Wire Capable, Tray

Manufacturer:

Mfr Part:
1053102104

TTI Part:
105310-2104

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeShrouded
Number of Positions4 Position
Pitch2.5 mm (0.098 in)
Number of Rows2 Row
Row Spacing2.5 mm (0.098 in)
Mounting StyleThrough Hole
Termination StyleSolder Pin
Mounting AngleStraight
Contact GenderPin (Male)
Contact PlatingTin
Termination Post Length3.2 mm (0.126 in)
Series105310
TradenameNano-Fit
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingTray
Contact MaterialTin
Current Rating7.5 A
Flammability RatingUL 94 V-0
Housing ColorNatural
Housing MaterialLiquid Crystal Polymer (LCP)
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating250 VAC

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 4,200 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.93$3,906.00
$0.86$10,836.00
$0.85$28,560.00
$0.84$52,920.00
$0.83$125,496.00
Need more?
Sign in to add projects and notes