Reference Only

1053091304

Headers & Wire Housings NANO-FIT HDR 01X04P 30AU VT

Manufacturer:

Mfr Part:
1053091304

TTI Part:
105309-1304

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeShrouded
Number of Positions4 Position
Pitch2.5 mm (0.098 in)
Number of Rows1 Row
Mounting StyleThrough Hole
Termination StyleSolder
Mounting AngleStraight
Contact GenderPin (Male)
Contact PlatingGold
Termination Post Length3.2 mm (0.126 in)
Series105309
TradenameNano-Fit
ApplicationWire-to-Board, Power
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 115 C
PackagingTray
Contact MaterialTin
Current Rating8 A
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing MaterialLiquid Crystal Polymer (LCP)
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating300 V

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

1,170In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 26 / Multiples: 26)
Quantity Unit PriceExt. Price
$1.49$38.74
$1.24$773.76
$1.23$1,343.16
$1.21$3,775.20
$1.15$10,764.00
$1.14$24,897.60
$1.13$45,832.80
Need more?

My Notes

Sign into see notes.