Reference Only

1053091202

Headers & Wire Housings NanoFit Hdr VT 2Ckt SR KNK Pns Blk 15Au

Manufacturer:

Mfr Part:
1053091202

TTI Part:
105309-1202

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeShrouded
Number of Positions2 Position
Pitch2.5 mm (0.098 in)
Number of Rows1 Row
Mounting StyleThrough Hole
Termination StyleSolder
Mounting AngleStraight
Contact GenderPin (Male)
Contact PlatingGold
Termination Post Length3.2 mm (0.126 in)
Series105309
TradenameNano-Fit
ApplicationWire-to-Board, Power
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 115 C
PackagingTray
Contact MaterialTin
Current Rating8 A
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing MaterialLiquid Crystal Polymer (LCP)
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating300 V
Part # Aliases1053091202 01053091202

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

1,100In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$0.695$34.75
Need more?
Sign in to add projects and notes