Reference Only
105307-1202
Headers & Wire Housings Nano-Fit Recept. Housing, TPA Capable, 2.5mm Pit., Single Row, 2 Pos., Black, Glow-Wire Capable
Datasheet
1053071202 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Type | Receptacle Housing | |
| Number of Positions | 2 Position | |
| Pitch | 2.5 mm (0.098 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Mounting Angle | Straight | |
| Contact Gender | Socket (Female) | |
| Application | Wire-to-Board | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Bulk | |
| Current Rating | 6.5 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Black | |
| Housing Gender | Female | |
| Housing Material | Polyamide (PA) | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
9,500In Stock
60,000 expected on from 15-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.186 | $18.60 | |
| $0.183 | $91.50 | |
| $0.156 | $530.40 | |
| $0.154 | $1,047.20 | |
| $0.151 | $3,020.00 | |
| $0.149 | $5,960.00 | |
| $0.146 | $14,600.00 | |
| $0.144 | $28,800.00 |
Need more?
Associated Parts

Extraction, Removal & Insertion Tools Extraction Tool for Nano-Fit Pwr Conn.s/Terminals and DuraClik Robust Conn.s/Terminals, 26-20 AWG and 0.3-0.5mm2 Wire
Sign in to add projects and notes