Reference Only
1053001100
Headers & Wire Housings Nano-Fit Crimp Terminal, Female, 1.50 m Matte Tin (Sn) Pltg, 26-24 AWG
Datasheet
1053001100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Terminals | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Tin | |
| Series | 105300 | |
| Tradename | Nano-Fit | |
| Wire Gauge | 26 AWG to 24 AWG | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Reel | |
| Contact Material | Copper Alloy | |
| Current Rating | 6 A | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 250 VAC | |
| Part # Aliases | 1053001100 01053001100 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
15,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 15,000 / Multiples: 15,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.071 | $1,065.00 | |
| $0.068 | $2,040.00 | |
| $0.067 | $5,025.00 |
Need more?
Associated Parts

Crimpers / Crimping Tools Hand Crimp Tool for Nano-Fit Recept. Terminals, 24 AWG and 26 AWG, UL1061 and UL1007 Insulations

Extraction, Removal & Insertion Tools Extraction Tool for Nano-Fit Pwr Conn.s/Terminals and DuraClik Robust Conn.s/Terminals, 26-20 AWG and 0.3-0.5mm2 Wire

Bench Top Tools FineAdjust Applicator for Insulation OD 1.20 1.45mm - UL1007
Sign in to add projects and notes