Reference Only
105300-2400
Headers & Wire Housings NANO-FIT 20-22 AWG AU
Datasheet
1053002400 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Terminals | |
| Termination Style | Crimp | |
| Contact Gender | Socket (Female) | |
| Wire Gauge | 22 AWG to 20 AWG | |
| Packaging | Reel | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Technical Resources
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 75,000 / Multiples: 15,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.176 | $13,200.00 | |
| $0.174 | $39,150.00 | |
| $0.173 | $77,850.00 | |
| $0.171 | $141,075.00 | |
| $0.169 | $342,225.00 |
Need more?
Available Regional Inventory
75,000 available now at ttieurope.com
Associated Parts

Extraction, Removal & Insertion Tools EXTRACTION TOOL

Crimpers / Crimping Tools Hand Crimp Tool Nano-Fit 20-22AWG

Bench Top Tools FINEADJUST APPLICATOR
My Notes
Sign into see notes.