Reference Only

105300-2300

Headers & Wire Housings Nano-Fit Crimp Terminal, Female, 0.76 m Gold (Au) Pltg, 22-20 AWG

Manufacturer:

Mfr Part:
1053002300

TTI Part:
105300-2300

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductTerminals
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact GenderSocket (Female)
Contact PlatingGold
Series105300
TradenameNano-Fit
Wire Gauge22 AWG to 20 AWG
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingReel
Contact MaterialTin
Current Rating8 A
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating250 VAC
Part # Aliases1053002300 01053002300

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

15,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 15,000 / Multiples: 15,000)
Quantity Unit PriceExt. Price
$0.159$2,385.00
Need more?

Associated Parts

63827-5600 Molex
Associated Tool

Molex

Crimpers / Crimping Tools Hand Crimp Tool for Nano-Fit Recept. Terminals, 22-20 AWG UL1061 wire and 22 AWG UL1007 wire
63903-2400 Molex
Associated Tool

Molex

Bench Top Tools FineAdjust Applicator for Nano-Fit Terminals, for 22-20 AWG UL1061 Wire w/ Insulation Diameter 1.05-1.6mm
Sign in to add projects and notes