Reference Only
105300-2200
Headers & Wire Housings Nano-Fit Crimp Terminal, Female, 0.38 m Gold (Au) Pltg, 22-20 AWG
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Terminals | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Gold | |
| Series | 105300 | |
| Tradename | Nano-Fit | |
| Wire Gauge | 22 AWG | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Reel | |
| Contact Material | Tin | |
| Current Rating | 8 A | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 250 VAC | |
| Part # Aliases | 1053002200 01053002200 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
30,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 15,000 / Multiples: 15,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.129 | $1,935.00 | |
| $0.127 | $3,810.00 | |
| $0.124 | $9,300.00 |
Need more?
Associated Parts

Crimpers / Crimping Tools Hand Crimp Tool for Nano-Fit Recept. Terminals, 22-20 AWG UL1061 wire and 22 AWG UL1007 wire

Bench Top Tools FineAdjust Applicator for Nano-Fit Terminals, for 22-20 AWG UL1061 Wire w/ Insulation Diameter 1.05-1.6mm
Sign in to add projects and notes