
105300-2100 BULK
Headers & Wire Housings NANO-FIT 20-22 AWG SN
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Terminals | |
| Series | 105300 | |
| Tradename | Nano-Fit | |
| Wire Gauge | 22 AWG to 20 AWG | |
| Packaging | Bulk | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4,800In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 150 / Multiples: 150)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.127 | $19.05 | |
| $0.087 | $1,305.00 | |
| $0.073 | $2,190.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes