Reference Only
105300-1400
Headers & Wire Housings NANOFIT CRIMP TERM 2426 30AU W/lube
Datasheet
1053001400 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Contacts | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Tin | |
| Series | 105300 | |
| Tradename | Nano-Fit | |
| Wire Gauge | 24 AWG | |
| Packaging | Reel | |
| Contact Material | Copper | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 1053001400 01053001400 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 75,000 / Multiples: 15,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.196 | $14,700.00 | |
| $0.187 | $42,075.00 | |
| $0.185 | $83,250.00 | |
| $0.183 | $150,975.00 | |
| $0.182 | $368,550.00 |
Need more?
Associated Parts

Crimpers / Crimping Tools Hand Crimp Tool Nano-Fit 24-26AWG

Extraction, Removal & Insertion Tools EXTRACTION TOOL

Bench Top Tools FINEADJUST APPLICATR
Sign in to add projects and notes