1053001300. Molex / FCT

105300-1300 BULK

Headers & Wire Housings NANO-FIT 24-26 AWG 30AU

Manufacturer:

Mfr Part:
1053001300.

TTI Part:
105300-1300 BULK

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductContacts
Termination StyleCrimp
Contact GenderSocket (Female)
Contact PlatingGold
Series105300
TradenameNano-Fit
Wire Gauge26 AWG
PackagingBulk
Contact MaterialTin
Current Rating6 A
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating250 VAC

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

4,924In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 26 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.195$5.07
$0.167$167.00
$0.164$287.00
$0.161$2,415.00
$0.158$4,740.00
$0.155$9,300.00
$0.152$13,680.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.