Reference Only
105300-1300
Headers & Wire Housings Nano-Fit Crimp Terminal, Female, 0.76?m Gold (Au) Pltg, 26-24 AWG
Datasheet
1053001300 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Contacts | |
| Termination Style | Crimp | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Gold | |
| Packaging | Reel | |
| Contact Material | Tin | |
| Current Rating | 6 A | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 250 VAC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 75,000 / Multiples: 15,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.164 | $12,300.00 | |
| $0.162 | $36,450.00 | |
| $0.159 | $71,550.00 | |
| $0.152 | $125,400.00 | |
| $0.15 | $303,750.00 |
Need more?
Associated Parts

Crimpers / Crimping Tools Hand Crimp Tool for Nano-Fit Recept. Terminals, 24 AWG and 26 AWG, UL1061 and UL1007 Insulations

Bench Top Tools FineAdjust Applicator for Insulation OD 1.20 1.45mm - UL1007
Sign in to add projects and notes