
105300-1200 BULK
Headers & Wire Housings NANO-FIT 24-26 AWG AU
Datasheet
1053001200. DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Contacts | |
| Termination Style | Crimp | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Gold | |
| Series | 105300 | |
| Tradename | Nano-Fit | |
| Wire Gauge | 26 AWG | |
| Packaging | Bulk | |
| Contact Material | Tin | |
| Current Rating | 6 A | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 250 VAC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536904000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 150 / Multiples: 150)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.215 | $32.25 | |
| $0.178 | $534.00 | |
| $0.158 | $2,370.00 | |
| $0.15 | $4,500.00 | |
| $0.146 | $6,570.00 | |
| $0.145 | $10,875.00 | |
| $0.143 | $23,595.00 | |
| $0.142 | $57,510.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes