Reference Only
105300-1200
Headers & Wire Housings NANO-FIT 24-26 AWG AU
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Contacts | |
| Termination Style | Crimp | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Gold | |
| Packaging | Reel | |
| Contact Material | Tin | |
| Current Rating | 6 A | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 250 VAC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
60,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 15,000 / Multiples: 15,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.158 | $2,370.00 | |
| $0.151 | $4,530.00 | |
| $0.148 | $11,100.00 | |
| $0.146 | $32,850.00 | |
| $0.144 | $64,800.00 | |
| $0.141 | $116,325.00 | |
| $0.139 | $281,475.00 |
Need more?
Associated Parts

Crimpers / Crimping Tools Hand Crimp Tool Nano-Fit 24-26AWG

Bench Top Tools FINEADJUST APPLICATR
Sign in to add projects and notes