Reference Only
1052620001
Antennas ISM 868/915MHz Antenna, 100mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s
Datasheet
1052620001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Antennas | |
| Product Type | ISM Antennas - ISM, MICS, UHF, VHF, UWB | |
| Product | PCB Antennas | |
| Type | Passive Antenna | |
| Minimum Frequency | 863 MHz | |
| Maximum Frequency | 928 MHz | |
| Protocol - WiFi - 802.11 | LoRaWAN, SigFox, LPWAN | |
| Protocol - ANT, Thread, Zigbee - 802.15.4 | 802.15.4 (ANT, Thread, Zigbee), 802.16 | |
| Protocol - Sub GHz | ISM, Neul | |
| Mechanical Style | PCB Trace | |
| Style | T-Bar Flex | |
| Gain | 0.4 dBi, 1.4 dBi | |
| Impedance | 50 Ohms | |
| Power Rating | 2 W | |
| Number of Bands | 2 Band | |
| Mounting Style | Adhesive Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | IPEX MHF | |
| Center Frequency | 868 MHz, 915 MHz | |
| Length | 79 mm | |
| Width | 10 mm | |
| Cable Type | 100 mm Coax | |
| Series | 105262 | |
| Packaging | Tray | |
| Cable Length | 100 mm | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8517710000 |
| TARIC | 8517700000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
3,968In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 16 / Multiples: 16)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.87 | $29.92 | |
| $1.85 | $769.60 | |
| $1.82 | $1,514.24 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes