Reference Only

1051640001

USB Connectors MICRO USB B RECEPT TOP MOUNT

Manufacturer:

Mfr Part:
1051640001

TTI Part:
105164-0001

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryUSB Connectors
ProductMicro USB Type B Connectors
GenderReceptacle (Female)
Termination StyleSMD/SMT
Number of Contacts5 Contact
Number of Ports1 Port
Current Rating1.8 A
Voltage Rating30 VAC
Mounting AngleRight Angle
Mounting StyleSMD/SMT
PackagingReel
ColorBlack
Contact MaterialGold
Contact PlatingGold
FeaturesMicro USB B Receptacle without Flange
Flammability RatingUL 94 V-0
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 30 C
Product TypeUSB Connectors
Series105164
Shell PlatingTin
SubcategoryUSB Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 6,500 / Multiples: 1,300)
Quantity Unit PriceExt. Price
$0.452$2,938.00
$0.396$7,722.00
$0.384$17,472.00
$0.362$30,589.00
$0.339$68,308.50
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
6,500 available now at ttieurope.com
Sign in to add projects and notes