Reference Only
1051620001
Memory Card Connectors 1.1mm Pit. microSD Card Header w/ Detect Pin, Ht. 1.45mm, Lead-Free, Gold (Au) Plated 0.76um
Datasheet
1051620001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Memory Card Connectors | |
| Packaging | Reel | |
| Product Type | Memory Card Connectors | |
| Series | 105162 | |
| Subcategory | Memory Connectors & Sockets |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
2,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.457 | $914.00 | |
| $0.453 | $2,718.00 | |
| $0.436 | $5,232.00 | |
| $0.432 | $12,960.00 | |
| $0.427 | $25,620.00 | |
| $0.423 | $63,450.00 |
Need more?
Sign in to add projects and notes