Reference Only
1051330021
USB Connectors Micro USB B Recp TH w/Flange Vert
Datasheet
1051330021 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | USB Connectors | |
| Product | Micro USB Type B Connectors | |
| Gender | Receptacle (Female) | |
| Termination Style | SMD/SMT | |
| Number of Contacts | 5 Contact | |
| Number of Ports | 1 Port | |
| Voltage Rating | 30 VAC | |
| Mounting Angle | Vertical | |
| Mounting Style | Mounting Peg | |
| Packaging | Reel | |
| Color | Black | |
| Contact Material | Gold | |
| Flammability Rating | UL 94 V-0 | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 30 C | |
| Product Type | USB Connectors | |
| Series | 105133 | |
| Subcategory | USB Connectors | |
| Part # Aliases | 1051330021 01051330021 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
5,400In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 450 / Multiples: 450)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.82 | $369.00 | |
| $0.79 | $711.00 | |
| $0.78 | $1,755.00 | |
| $0.76 | $4,104.00 | |
| $0.717 | $11,615.40 | |
| $0.708 | $22,939.20 | |
| $0.685 | $44,388.00 | |
| $0.678 | $102,513.60 |
Need more?
Sign in to add projects and notes