Reference Only
1051330001
USB Connectors Micro-USB B Recept., Vert., SMT, 6.7mm Ht., 2.3mm Solder Tabs, w/ Cover, Lead-Free, Gold (Au) Pltg
Datasheet
1051330001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | USB Connectors | |
| Color | Black | |
| Current Rating | 1.8 A | |
| Contact Plating | Gold | |
| Product | Micro USB Type B Connectors | |
| Contact Material | Gold | |
| Flammability Rating | UL 94 V-0 | |
| Gender | Receptacle (Female) | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 30 C | |
| Mounting Angle | Vertical | |
| Mounting Style | SMD/SMT | |
| Number of Ports | 1 Port | |
| Packaging | Reel | |
| Product Type | USB Connectors | |
| Series | 105133 | |
| Standard | USB 2.0 | |
| Subcategory | USB Connectors | |
| Termination Style | SMD/SMT | |
| Voltage Rating | 30 VAC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
6,000In Stock
30,000 expected 17-May-27
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.673 | $336.50 | |
| $0.665 | $665.00 | |
| $0.658 | $987.00 | |
| $0.65 | $1,625.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes