Reference Only
1050400001
Battery Contacts 2.0 MM PITCH 3 CIR BATTERY CONN.
Datasheet
1050400001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Battery Contacts | |
| Product | Battery Connectors | |
| Termination Style | SMD/SMT | |
| Mounting Style | SMD/SMT | |
| Contact Plating | Gold | |
| Number of Contacts | 3 Contacts | |
| Packaging | Tray | |
| Product Type | Battery Contacts | |
| Series | 105040 | |
| Subcategory | Battery |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 2,800 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.445 | $1,246.00 | |
| $0.408 | $3,427.20 | |
| $0.404 | $9,049.60 | |
| $0.40 | $16,800.00 | |
| $0.396 | $39,916.80 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes