Reference Only
1050281001
IC & Component Sockets 8.5*8.5 AUTO FOCUS C AMERA SOCKET ASSY
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | IC & Component Sockets | |
| Product | Camera Sockets | |
| Number of Positions | 32 Position | |
| Number of Rows | 4 Row | |
| Type | Side Contact | |
| Pitch | 0.9 mm | |
| Termination Style | Solder | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | 105028 | |
| Packaging | Reel | |
| Contact Material | Gold | |
| Current Rating | 500 mA | |
| Features | Parallel data type | |
| Housing Material | Thermoplastic | |
| Product Type | IC & Component Sockets | |
| Subcategory | IC & Component Sockets | |
| Voltage Rating | 50 VAC/DC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
2,400In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 800 / Multiples: 800)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.17 | $936.00 | |
| $1.16 | $1,856.00 | |
| $1.15 | $2,760.00 | |
| $1.14 | $5,472.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.