Reference Only
105028-1001 BULK
IC & Component Sockets 8.50X8.50MM CAMERA SOCKET
Datasheet
1050281001. DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | IC & Component Sockets | |
| Product | Camera Sockets | |
| Number of Positions | 32 Position | |
| Number of Rows | 4 Row | |
| Type | Side Contact | |
| Pitch | 0.9 mm | |
| Termination Style | Solder | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | 105028 | |
| Packaging | Ammo Pack | |
| Product Type | IC & Component Sockets | |
| Subcategory | IC & Component Sockets |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
633In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Ammo Pack
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.22 | $6.10 | |
| $1.21 | $12.10 | |
| $1.20 | $30.00 | |
| $1.19 | $59.50 | |
| $1.17 | $117.00 | |
| $1.16 | $290.00 | |
| $1.15 | $575.00 | |
| $1.14 | $912.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes