
105017-0001 BULK
USB Connectors MICRO USB B REC RA SMT BOT
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | USB Connectors | |
| Product | Micro USB Type B Connectors | |
| Termination Style | SMD/SMT | |
| Packaging | Ammo Pack | |
| Product Type | USB Connectors | |
| Subcategory | USB Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,111In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Ammo Pack
(Minimum: 6 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.91 | $5.46 | |
| $0.78 | $7.80 | |
| $0.598 | $14.95 | |
| $0.473 | $1,892.00 | |
| $0.469 | $2,814.00 | |
| $0.464 | $6,496.00 | |
| $0.414 | $12,420.00 | |
| $0.41 | $31,160.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes