Reference Only
1042676817
FFC & FPC Connectors .5MM FFC FRONTFLIP WIDE SLIM EAR LOCK
Datasheet
1042676817 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | FFC & FPC Connectors | |
| Number of Positions | 68 Position | |
| Pitch | 0.5 mm | |
| Contact Location | Dual Contact | |
| Series | 104267 | |
| Packaging | Reel | |
| Product Type | FFC & FPC Connectors | |
| Subcategory | FFC & FPC Connectors | |
| Tradename | Easy-On | |
| Part # Aliases | 1042676817 01042676817 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Korea (South) |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 9,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.88 | $16,920.00 | |
| $1.83 | $49,410.00 | |
| $1.81 | $97,740.00 | |
| $1.79 | $193,320.00 | |
| $1.78 | $448,560.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes