Reference Only
1042660210
End of Life
Lighting Connectors BottomEntryLiteTrap Conn. 2CKT
Datasheet
1042660210 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Lighting Connectors | |
| Product | Connectors | |
| Type | Headers | |
| Number of Positions | 2 Position | |
| Termination Style | SMD/SMT | |
| Current Rating | 3 A | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Series | 104266 | |
| Packaging | Reel | |
| Color | Natural | |
| Flammability Rating | UL 94 V-0 | |
| Height | 6.3 mm | |
| Length | 21.6 mm | |
| Mounting Style | SMD/SMT | |
| Pitch | 4 mm | |
| Product Type | Lighting Connectors | |
| Subcategory | Power | |
| Tradename | Lite-Trap | |
| Voltage Rating | 320 VAC/DC | |
| Width | 8 mm | |
| Wire Gauge Max | 18 AWG | |
| Wire Gauge Min | 24 AWG | |
| Part # Aliases | 1042660210 01042660210 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Korea (South) |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |