Reference Only
1040310811
Memory Card Connectors 1.1mm Pit. microSD Memory Card Conn., SMT, Push-Pull Type, 1.42mm Ht., w/ Detect Switch
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Memory Card Connectors | |
| Packaging | Reel | |
| Product Type | Memory Card Connectors | |
| Subcategory | Memory Connectors & Sockets |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 85369095 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
8,000
On Order
8,000 expected 18-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 12,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.12 | $13,440.00 | |
| $1.09 | $39,240.00 | |
| $1.08 | $90,720.00 | |
| $1.07 | $166,920.00 | |
| $1.06 | $407,040.00 |
Need more?
Sign in to add projects and notes