Reference Only
1040040505
USB Connectors 0.8mm Pit. USCAR Mini B Vert. Header, TH, 5 Circuit, Type B
Datasheet
1040040505 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | USB Connectors | |
| Product | Mini USB Type B Connectors | |
| Packaging | Tray | |
| Product Type | USB Connectors | |
| Series | 104004 | |
| Subcategory | USB Connectors | |
| Tradename | HSAutoLink |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Korea (South) |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 960 / Multiples: 960)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.54 | $2,438.40 | |
| $2.22 | $6,393.60 | |
| $2.18 | $12,556.80 | |
| $2.16 | $22,809.60 | |
| $2.14 | $55,468.80 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes