Reference Only
1001935130
Coaxial Cables 19 AWG 50 OHM FOAM MICROWAVE COAX
Datasheet
1001935130 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Coaxial Cables | |
| Impedance | 50 Ohms | |
| Wire Gauge - AWG | 19 AWG | |
| Packaging | Spool | |
| Series | 100193 | |
| Unit Of Measure | Spool | |
| Product Type | Coaxial Cables | |
| Shielding | Unshielded | |
| Subcategory | Cable | |
| Part # Aliases | 1001935130 01001935130 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8544200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 31 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 5,000 / Multiples: 1)| Quantity | Price Per Spool | Ext. Price |
|---|---|---|
| $8.06 | $40,300.00 | |
| $7.78 | $116,700.00 | |
| $7.70 | $231,000.00 | |
| $7.63 | $457,800.00 | |
| $7.55 | $1,132,500.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes