Reference Only
1001935047
Coaxial Cables Temp-Flex Foam-Core Low-Loss Flexible Microwave Cable, FEP Jacket, 1.42mm Outer Jacket Diameter, 28 AWG, 047 Style
Datasheet
1001935047 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Coaxial Cables | |
| Impedance | 50 Ohms | |
| Wire Gauge - AWG | 28 AWG | |
| Outside Diameter | 1.422 mm (0.056 in) | |
| Conductor Material | Copper | |
| Jacket Material | Fluorinated Ethylene Propylene (FEP) | |
| Jacket Color | Blue | |
| Packaging | Spool | |
| Series | 100193 | |
| Unit Of Measure | Spool | |
| Maximum Temperature | + 200 C | |
| Number of Coaxial | 1 | |
| Number of Conductors | 1 | |
| Product Type | Coaxial Cables | |
| Shielding | Shielded | |
| Subcategory | Cable | |
| Part # Aliases | 1001935047 01001935047 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8544200000 |
| TARIC | 8544200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 31 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 5,000 / Multiples: 1)| Quantity | Price Per Spool | Ext. Price |
|---|---|---|
| $4.32 | $21,600.00 | |
| $4.23 | $50,760.00 | |
| $4.19 | $125,700.00 | |
| $4.15 | $249,000.00 | |
| $4.03 | $604,500.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes