Reference Only
1000670031
Coaxial Cables 24AWG FEP, 50 OHM PRICED PER FT
Datasheet
1000670031 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Coaxial Cables | |
| Impedance | 50 Ohms | |
| Wire Gauge - AWG | 24 AWG | |
| Outside Diameter | 2.57 mm (0.101 in) | |
| Conductor Material | Copper | |
| Jacket Material | Fluorinated Ethylene Propylene (FEP) | |
| Packaging | Spool | |
| Series | 100067 | |
| Unit Of Measure | Foot | |
| Jacket Color | Blue | |
| Maximum Temperature | + 165 C | |
| Product Type | Coaxial Cables | |
| Shielding | Shielded | |
| Subcategory | Cable | |
| Part # Aliases | 086SC-2401 01000670031 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8544200000 |
| TARIC | 8544200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 31 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 5,000 / Multiples: 2,500)| Quantity | Price Per Foot | Ext. Price |
|---|---|---|
| $4.74 | $23,700.00 | |
| $4.57 | $57,125.00 | |
| $4.53 | $135,900.00 | |
| $4.48 | $268,800.00 | |
| $4.39 | $658,500.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes