Reference Only
1000670027
Coaxial Cables 29AWG FEP, 50 OHM MICROWAVECOAX PER FT
Datasheet
1000670027 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Coaxial Cables | |
| Impedance | 50 Ohms | |
| Wire Gauge - AWG | 29 AWG | |
| Cable Length | 304.8 mm (12 in) | |
| Outside Diameter | 1.42 mm (0.056 in) | |
| Conductor Material | Copper | |
| Jacket Material | Fluorinated Ethylene Propylene (FEP) | |
| Jacket Color | Blue | |
| Packaging | Spool | |
| Series | 100067 | |
| Unit Of Measure | Foot | |
| Maximum Temperature | + 165 C | |
| Plenum | Yes | |
| Product Type | Coaxial Cables | |
| Shielding | Shielded | |
| Subcategory | Cable | |
| Part # Aliases | 047SC-2901 01000670027 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8544200000 |
| TARIC | 8544200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 31 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 5,000 / Multiples: 1)| Quantity | Price Per Foot | Ext. Price |
|---|---|---|
| $3.52 | $17,600.00 | |
| $3.37 | $40,440.00 | |
| $3.34 | $100,200.00 | |
| $3.30 | $198,000.00 | |
| $3.27 | $490,500.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes