Reference Only
10-84-5090
Pin & Socket Connectors 6.35mm Pit. MLX Pwr Conn. Header, Vert., 9 Pos., Polyester 94V-0, Tin (Sn) Pltg, White
Datasheet
0010845090 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Pin & Socket Connectors | |
| Product | Header Assemblies | |
| Number of Positions | 9 Position | |
| Number of Rows | 3 Row | |
| Contact Gender | Pin (Male) | |
| Pitch | 6.35 mm | |
| Termination Style | Through Hole | |
| Mounting Style | PCB | |
| Housing Material | Polyester (PCT) | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Voltage Rating | 600 V | |
| Current Rating | 13.5 A, 20 A | |
| Series | 42002 | |
| Packaging | Each | |
| Tradename | MLX | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Natural | |
| Mounting Angle | Vertical | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors | |
| Part # Aliases | 10845090 42002-09C1A1 0010845090 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4,160 / Multiples: 2,080)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.82 | $3,411.20 | |
| $0.714 | $8,910.72 | |
| $0.704 | $21,964.80 | |
| $0.676 | $40,776.32 | |
| $0.669 | $101,580.96 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Molex
Pin & Socket Connectors 2.13mm Diameter MLX Pwr Crimp Housing Plug, 9 Pos., Natural

Molex
Pin & Socket Connectors 2.13mm Diameter MLX Pwr Crimp Housing Plug, 9 Pos., Natural
Sign in to add projects and notes