Reference Only
10-84-5060
Pin & Socket Connectors 084 Dia Assy Hdr Hsg Pin 94V-0 Sn 6Ckt
Datasheet
0010845060 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Pin & Socket Connectors | |
| Product | Header Assemblies | |
| Number of Positions | 6 Position | |
| Number of Rows | 3 Row | |
| Contact Gender | Pin (Male) | |
| Pitch | 6.35 mm | |
| Termination Style | Through Hole | |
| Mounting Style | PCB | |
| Housing Material | Polyester (PCT) | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Voltage Rating | 600 V | |
| Current Rating | 13.5 A, 20 A | |
| Series | 42002 | |
| Packaging | Tray | |
| Tradename | MLX | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Natural | |
| Mounting Angle | Vertical | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors | |
| Part # Aliases | 10845060 42002-06C1A1 0010845060 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 5,440 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.544 | $2,959.36 | |
| $0.52 | $6,364.80 | |
| $0.511 | $15,636.60 | |
| $0.496 | $30,017.92 | |
| $0.48 | $72,134.40 |
Need more?
Available Regional Inventory
5,440 available now at ttiasia.com
Associated Parts

Molex
Pin & Socket Connectors PLUG 6P 11.0 AMPERES

Molex
Pin & Socket Connectors PLUG WHITE 94V-0 420 WHITE 94V-0 4202106
Sign in to add projects and notes