Reference Only
10-84-5030
Pin & Socket Connectors 084 Dia Assy Hdr Hsg Pin 94V-0 Sn 3Ckt
Datasheet
0010845030 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Pin & Socket Connectors | |
| Product | Header Assemblies | |
| Number of Positions | 3 Position | |
| Number of Rows | 1 Row | |
| Contact Gender | Pin (Male) | |
| Pitch | 6.35 mm | |
| Termination Style | Through Hole | |
| Mounting Style | PCB | |
| Housing Material | Polyester (PCT) | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Voltage Rating | 600 V | |
| Current Rating | 13.5 A, 20 A | |
| Series | 42002 | |
| Packaging | Tray | |
| Tradename | MLX | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Natural | |
| Mounting Angle | Vertical | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors | |
| Part # Aliases | 10845030 42002-03C1A1 0010845030 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4,420In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 13 / Multiples: 13)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.516 | $6.70 |
Need more?
Associated Parts

Molex
Pin & Socket Connectors PLUG 3P 13.5 AMPERES

Molex
Pin & Socket Connectors POWER CONN PLUG 3P
Sign in to add projects and notes