Reference Only
10-84-5020
Pin & Socket Connectors 6.35mm Pit. MLX Pwr Conn. Header, Vert., 2 Pos., Polyester 94V-0, Tin (Sn) Pltg, White
Datasheet
0010845020 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Pin & Socket Connectors | |
| Product | Header Assemblies | |
| Number of Positions | 2 Position | |
| Number of Rows | 1 Row | |
| Contact Gender | Pin (Male) | |
| Pitch | 6.35 mm | |
| Termination Style | Through Hole | |
| Mounting Style | PCB | |
| Housing Material | Polyester (PCT) | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Voltage Rating | 600 V | |
| Current Rating | 13.5 A, 20 A | |
| Series | 42002 | |
| Packaging | Tray | |
| Tradename | MLX | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Natural | |
| Mounting Angle | Vertical | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors | |
| Part # Aliases | 10845020 42002-02C1A1 0010845020 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
0In Stock
2,754
On Order
2,754 expected 04-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 7,344 / Multiples: 17)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.286 | $2,100.38 | |
| $0.27 | $4,461.48 | |
| $0.266 | $10,744.27 | |
| $0.262 | $21,165.40 | |
| $0.259 | $51,832.11 |
Need more?
Associated Parts

Molex
Pin & Socket Connectors 2.13mm Diameter MLX Pwr Crimp Housing Plug, 2 Pos., Natural

Molex
Pin & Socket Connectors 2.13mm Diameter MLX Pwr Crimp Housing Plug, 2 Pos., Natural
Sign in to add projects and notes